Bus Switch 1 x 1:1 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3125BQ,115

DigiKey Part Number
1727-4521-2-ND - Tape & Reel (TR)
1727-4521-1-ND - Cut Tape (CT)
1727-4521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3125BQ,115
Description
IC BUS SWITCH 1 X 1:1 14-DHVQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-VFQFN Exposed Pad
Type
Bus Switch
Supplier Device Package
14-DHVQFN (2.5x3)
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3125BQ-Q10XNexperia USA Inc.3,9901727-74CBTLV3125BQ-Q10XCT-NDRM1.98000Parametric Equivalent
74CBTLV3126BQ,115Nexperia USA Inc.2,1991727-4522-1-NDRM1.42000Parametric Equivalent
74CBTLV3126BQ-Q10XNexperia USA Inc.21727-74CBTLV3126BQ-Q10XCT-NDRM2.13000Parametric Equivalent
In-Stock: 1,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.74000RM1.74
10RM1.22800RM12.28
25RM1.09480RM27.37
100RM0.94880RM94.88
250RM0.87944RM219.86
500RM0.83748RM418.74
1,000RM0.80560RM805.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.76027RM2,280.81
6,000RM0.73939RM4,436.34
9,000RM0.72893RM6,560.37
15,000RM0.71735RM10,760.25
21,000RM0.71058RM14,922.18
30,000RM0.70407RM21,122.10
Manufacturers Standard Package
Unit Price without VAT:RM1.74000
Unit Price with VAT:RM1.91400