74HC02DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3,782
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 4,965
Unit Price: RM1.18000
Datasheet

Similar


Texas Instruments
In Stock: 14,187
Unit Price: RM1.46000
Datasheet

Similar


Texas Instruments
In Stock: 2,206
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 14,812
Unit Price: RM1.34000
Datasheet

Similar


Texas Instruments
In Stock: 2,710
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,952
Unit Price: RM2.40000
Datasheet

Similar


Texas Instruments
In Stock: 95,061
Unit Price: RM2.01000
Datasheet
NOR Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC02DB,112

DigiKey Part Number
74HC02DB,112-ND
Manufacturer
Manufacturer Product Number
74HC02DB,112
Description
IC GATE NOR 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 65,792 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

65,792In Stock
Ships from Rochester Electronics, LLC