
74HC03D,653 | |
|---|---|
DigiKey Part Number | 1727-2775-2-ND - Tape & Reel (TR) 1727-2775-1-ND - Cut Tape (CT) 1727-2775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC03D,653 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC03D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.61900 | RM6.19 |
| 25 | RM0.54680 | RM13.67 |
| 100 | RM0.46690 | RM46.69 |
| 250 | RM0.42916 | RM107.29 |
| 500 | RM0.40630 | RM203.15 |
| 1,000 | RM0.38750 | RM387.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.36748 | RM918.70 |
| 5,000 | RM0.35552 | RM1,777.60 |
| 7,500 | RM0.34954 | RM2,621.55 |
| 12,500 | RM0.34290 | RM4,286.25 |
| 17,500 | RM0.33902 | RM5,932.85 |
| 25,000 | RM0.33529 | RM8,382.25 |
| 62,500 | RM0.32726 | RM20,453.75 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

