
74HC11D-Q100J | |
|---|---|
DigiKey Part Number | 1727-8389-2-ND - Tape & Reel (TR) 1727-8389-1-ND - Cut Tape (CT) 1727-8389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC11D-Q100J |
Description | IC GATE AND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.19400 | RM11.94 |
| 25 | RM1.06400 | RM26.60 |
| 100 | RM0.92120 | RM92.12 |
| 250 | RM0.85356 | RM213.39 |
| 500 | RM0.81258 | RM406.29 |
| 1,000 | RM0.78067 | RM780.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.74343 | RM1,858.58 |
| 5,000 | RM0.72201 | RM3,610.05 |
| 7,500 | RM0.71129 | RM5,334.68 |
| 12,500 | RM0.69941 | RM8,742.62 |
| 17,500 | RM0.69246 | RM12,118.05 |
| 25,000 | RM0.68578 | RM17,144.50 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

