
74HC139D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC139D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC139D-Q100JCT-ND - Cut Tape (CT) 1727-74HC139D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC139D-Q100J |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC139D-Q100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.14700 | RM11.47 |
| 25 | RM1.02120 | RM25.53 |
| 100 | RM0.88450 | RM88.45 |
| 250 | RM0.81920 | RM204.80 |
| 500 | RM0.77972 | RM389.86 |
| 1,000 | RM0.74750 | RM747.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.58747 | RM1,468.68 |
| 5,000 | RM0.56983 | RM2,849.15 |
| 7,500 | RM0.56100 | RM4,207.50 |
| 12,500 | RM0.55122 | RM6,890.25 |
| 17,500 | RM0.54551 | RM9,546.43 |
| 25,000 | RM0.54001 | RM13,500.25 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

