
74HC151PW,118 | |
|---|---|
DigiKey Part Number | 1727-6581-2-ND - Tape & Reel (TR) 1727-6581-1-ND - Cut Tape (CT) 1727-6581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC151PW,118 |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.09500 | RM10.95 |
| 25 | RM0.97400 | RM24.35 |
| 100 | RM0.84240 | RM84.24 |
| 250 | RM0.77964 | RM194.91 |
| 500 | RM0.74174 | RM370.87 |
| 1,000 | RM0.71058 | RM710.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.67766 | RM1,694.15 |
| 5,000 | RM0.65782 | RM3,289.10 |
| 7,500 | RM0.64789 | RM4,859.18 |
| 12,500 | RM0.63688 | RM7,961.00 |
| 17,500 | RM0.63045 | RM11,032.88 |
| 25,000 | RM0.62426 | RM15,606.50 |
| 62,500 | RM0.61094 | RM38,183.75 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |




