
74HC153PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC153PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC153PW-Q100J |
Description | IC MULTIPLEXER 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.78616 | RM1,965.40 |
| 5,000 | RM0.76372 | RM3,818.60 |
| 7,500 | RM0.75249 | RM5,643.68 |
| 12,500 | RM0.74005 | RM9,250.62 |
| 17,500 | RM0.73277 | RM12,823.48 |
| 25,000 | RM0.72578 | RM18,144.50 |
| Unit Price without VAT: | RM0.78616 |
|---|---|
| Unit Price with VAT: | RM0.86478 |

