Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC166D,653

DigiKey Part Number
1727-74HC166D,653TR-ND - Tape & Reel (TR)
1727-74HC166D,653CT-ND - Cut Tape (CT)
1727-74HC166D,653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC166D,653
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM1.00100RM10.01
25RM0.89040RM22.26
100RM0.76910RM76.91
250RM0.71076RM177.69
500RM0.67578RM337.89
1,000RM0.64695RM646.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.61652RM1,541.30
5,000RM0.59817RM2,990.85
7,500RM0.58898RM4,417.35
12,500RM0.57880RM7,235.00
17,500RM0.57284RM10,024.70
25,000RM0.56712RM14,178.00
62,500RM0.55480RM34,675.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600