
74HC173D,653 | |
|---|---|
DigiKey Part Number | 1727-4067-2-ND - Tape & Reel (TR) 1727-4067-1-ND - Cut Tape (CT) 1727-4067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC173D,653 |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC173D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.26100 | RM12.61 |
| 25 | RM1.12360 | RM28.09 |
| 100 | RM0.97520 | RM97.52 |
| 250 | RM0.90384 | RM225.96 |
| 500 | RM0.86096 | RM430.48 |
| 1,000 | RM0.82949 | RM829.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.78836 | RM1,970.90 |
| 5,000 | RM0.76589 | RM3,829.45 |
| 7,500 | RM0.75463 | RM5,659.73 |
| 12,500 | RM0.74216 | RM9,277.00 |
| 17,500 | RM0.73487 | RM12,860.23 |
| 25,000 | RM0.72786 | RM18,196.50 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

