
74HC1G02GV-Q100,12 | |
|---|---|
DigiKey Part Number | 1727-74HC1G02GV-Q100,12TR-ND - Tape & Reel (TR) 1727-74HC1G02GV-Q100,12CT-ND - Cut Tape (CT) 1727-74HC1G02GV-Q100,12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G02GV-Q100,12 |
Description | IC GATE NOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 6V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2.6mA, 2.6mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1G02DBVT1G | onsemi | 1,476 | 488-MC74HC1G02DBVT1GCT-ND | RM0.39000 | Direct |
| MC74HC1G02DFT2G-Q | onsemi | 8,930 | 488-MC74HC1G02DFT2G-QCT-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.43700 | RM4.37 |
| 25 | RM0.38600 | RM9.65 |
| 100 | RM0.32780 | RM32.78 |
| 250 | RM0.29992 | RM74.98 |
| 500 | RM0.28304 | RM141.52 |
| 1,000 | RM0.26918 | RM269.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22299 | RM668.97 |
| 6,000 | RM0.21542 | RM1,292.52 |
| 9,000 | RM0.21163 | RM1,904.67 |
| 15,000 | RM0.20744 | RM3,111.60 |
| 21,000 | RM0.20498 | RM4,304.58 |
| 30,000 | RM0.20262 | RM6,078.60 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

