74HC20DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.10000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,044
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 9,000
Unit Price: RM1.65000
Datasheet

Similar


Texas Instruments
In Stock: 30,588
Unit Price: RM3.90000
Datasheet
NAND Gate IC 2 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC20DB,118

DigiKey Part Number
74HC20DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC20DB,118
Description
IC GATE NAND 2CH 4-INP 14SSOP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SSOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes