Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC257PW,118

DigiKey Part Number
1727-74HC257PW,118TR-ND - Tape & Reel (TR)
1727-74HC257PW,118CT-ND - Cut Tape (CT)
1727-74HC257PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC257PW,118
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,983
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM1.03200RM10.32
25RM0.91880RM22.97
100RM0.79310RM79.31
250RM0.73348RM183.37
500RM0.69746RM348.73
1,000RM0.66787RM667.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.63661RM1,591.53
5,000RM0.61776RM3,088.80
7,500RM0.60833RM4,562.48
12,500RM0.59787RM7,473.38
17,500RM0.59176RM10,355.80
25,000RM0.58588RM14,647.00
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000