
74HC273PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC273PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC273PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC273PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC273PW-Q100J |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 122 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.16600 | RM11.66 |
| 25 | RM1.04000 | RM26.00 |
| 100 | RM0.90070 | RM90.07 |
| 250 | RM0.83416 | RM208.54 |
| 500 | RM0.79406 | RM397.03 |
| 1,000 | RM0.76196 | RM761.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.61037 | RM1,525.92 |
| 5,000 | RM0.59217 | RM2,960.85 |
| 7,500 | RM0.58306 | RM4,372.95 |
| 12,500 | RM0.57297 | RM7,162.12 |
| 17,500 | RM0.56706 | RM9,923.55 |
| 25,000 | RM0.56139 | RM14,034.75 |
| 62,500 | RM0.54917 | RM34,323.12 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

