NOR Gate IC 3 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC27BQ,115

DigiKey Part Number
1727-6912-2-ND - Tape & Reel (TR)
1727-6912-1-ND - Cut Tape (CT)
1727-6912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC27BQ,115
Description
IC GATE NOR 3CH 3-INP 14DHVQFN
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,004
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.22000RM1.22
10RM0.83900RM8.39
25RM0.74240RM18.56
100RM0.63910RM63.91
250RM0.58960RM147.40
500RM0.55964RM279.82
1,000RM0.53505RM535.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.50464RM1,513.92
6,000RM0.48975RM2,938.50
9,000RM0.48230RM4,340.70
15,000RM0.47404RM7,110.60
21,000RM0.46921RM9,853.41
30,000RM0.46457RM13,937.10
75,000RM0.45458RM34,093.50
Manufacturers Standard Package
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200