74HC2G02DC-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 10,732
Unit Price: RM0.23000
Datasheet
NOR Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G02DC-Q100H

DigiKey Part Number
1727-74HC2G02DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC2G02DC-Q100H
Description
IC GATE NOR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-VSSOP
Voltage - Supply
2V ~ 6V
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ02USGonsemi10,732NL27WZ02USGOSCT-NDRM0.23000Direct
Available To Order
Check Lead Time
Marketplace Stock: 2,675 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.89558RM2,686.74
Manufacturers Standard Package
Unit Price without VAT:RM0.89558
Unit Price with VAT:RM0.98514

Other Suppliers on DigiKey

2,675In Stock
Ships from Rochester Electronics, LLC