
74HC2G04GW,125 | |
|---|---|
DigiKey Part Number | 1727-6045-2-ND - Tape & Reel (TR) 1727-6045-1-ND - Cut Tape (CT) 1727-6045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G04GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G04GW,125 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-TSSOP |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL27WZ04DFT2G | onsemi | 2,729 | NL27WZ04DFT2GOSCT-ND | RM0.39000 | Direct |
| SN74LVC2G04DCKR | Texas Instruments | 24,623 | 296-13262-1-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.53200 | RM5.32 |
| 25 | RM0.46800 | RM11.70 |
| 100 | RM0.39910 | RM39.91 |
| 250 | RM0.36596 | RM91.49 |
| 500 | RM0.34608 | RM173.04 |
| 1,000 | RM0.32966 | RM329.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.30938 | RM928.14 |
| 6,000 | RM0.29946 | RM1,796.76 |
| 9,000 | RM0.29449 | RM2,650.41 |
| 15,000 | RM0.28898 | RM4,334.70 |
| 21,000 | RM0.28576 | RM6,000.96 |
| 30,000 | RM0.28266 | RM8,479.80 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |



