
74HC2G08DP,125 | |
|---|---|
DigiKey Part Number | 1727-5953-2-ND - Tape & Reel (TR) 1727-5953-1-ND - Cut Tape (CT) 1727-5953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G08DP,125 |
Description | IC GATE AND 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.89400 | RM8.94 |
| 25 | RM0.79280 | RM19.82 |
| 100 | RM0.68320 | RM68.32 |
| 250 | RM0.63056 | RM157.64 |
| 500 | RM0.59896 | RM299.48 |
| 1,000 | RM0.57292 | RM572.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.54071 | RM1,622.13 |
| 6,000 | RM0.52495 | RM3,149.70 |
| 9,000 | RM0.51707 | RM4,653.63 |
| 15,000 | RM0.50833 | RM7,624.95 |
| 21,000 | RM0.50321 | RM10,567.41 |
| 30,000 | RM0.49830 | RM14,949.00 |
| 75,000 | RM0.48773 | RM36,579.75 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |






