74HC4020DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,774
Unit Price: RM1.93000
Datasheet

Similar


Texas Instruments
In Stock: 3,363
Unit Price: RM3.19000
Datasheet

Similar


Texas Instruments
In Stock: 2,360
Unit Price: RM5.04000
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4020DB,118

DigiKey Part Number
74HC4020DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4020DB,118
Description
IC BINARY COUNTER 14-BIT 16SSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC4020DB,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
109 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,985 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,985In Stock
Ships from Rochester Electronics, LLC