16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4020D,653

DigiKey Part Number
1727-6328-2-ND - Tape & Reel (TR)
1727-6328-1-ND - Cut Tape (CT)
1727-6328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4020D,653
Description
IC BINARY COUNTER 14-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
109 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.15000RM2.15
10RM1.50400RM15.04
25RM1.34480RM33.62
100RM1.16920RM116.92
250RM1.08524RM271.31
500RM1.03466RM517.33
1,000RM1.00248RM1,002.48
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.94903RM2,372.58
5,000RM0.92252RM4,612.60
7,500RM0.90925RM6,819.38
12,500RM0.89454RM11,181.75
17,500RM0.88595RM15,504.12
25,000RM0.87768RM21,942.00
Manufacturers Standard Package
Unit Price without VAT:RM2.15000
Unit Price with VAT:RM2.36500