LED, LCD Driver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4511D,653

DigiKey Part Number
1727-6337-2-ND - Tape & Reel (TR)
1727-6337-1-ND - Cut Tape (CT)
1727-6337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4511D,653
Description
IC DRVR 7 SEGMENT 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED, LCD Driver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4511D,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
BCD
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Display Type
LED, LCD
Supplier Device Package
16-SO
Configuration
7 Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.71000RM17.10
25RM1.53200RM38.30
100RM1.33610RM133.61
250RM1.24236RM310.59
500RM1.18602RM593.01
1,000RM1.13961RM1,139.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.09061RM2,726.53
5,000RM1.06107RM5,305.35
7,500RM1.04629RM7,847.17
12,500RM1.02991RM12,873.88
17,500RM1.02033RM17,855.77
25,000RM1.01113RM25,278.25
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000