74HC574PW-Q100,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: RM18.67224

Similar


onsemi
In Stock: 4,976
Unit Price: RM69.89000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: RM129.53000
Datasheet

Similar


Texas Instruments
In Stock: 5,668
Unit Price: RM53.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,322
Unit Price: RM70.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM26.91538
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: RM58.71000
Datasheet

Similar


Texas Instruments
In Stock: 110
Unit Price: RM112.76000
Datasheet

Similar


Texas Instruments
In Stock: 5,845
Unit Price: RM76.41000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC574PW-Q100,118

DigiKey Part Number
1727-74HC574PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC574PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HC574PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC574PW-Q100,118
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
133 MHz
Max Propagation Delay @ V, Max CL
26ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.25300RM12.53
25RM1.12040RM28.01
100RM0.97120RM97.12
250RM0.90020RM225.05
500RM0.85742RM428.71
1,000RM0.82586RM825.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.78504RM1,962.60
5,000RM0.76264RM3,813.20
7,500RM0.75142RM5,635.65
12,500RM0.73899RM9,237.38
17,500RM0.73173RM12,805.27
25,000RM0.72474RM18,118.50
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100