Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS595DJ | |
|---|---|
DigiKey Part Number | 1727-74HCS595DJTR-ND - Tape & Reel (TR) 1727-74HCS595DJCT-ND - Cut Tape (CT) 1727-74HCS595DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS595DJ |
Description | 74HCS595D/SOT109/SO16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.63000 | RM6.30 |
| 25 | RM0.55640 | RM13.91 |
| 100 | RM0.47520 | RM47.52 |
| 250 | RM0.43672 | RM109.18 |
| 500 | RM0.41346 | RM206.73 |
| 1,000 | RM0.39443 | RM394.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.37428 | RM935.70 |
| 5,000 | RM0.36214 | RM1,810.70 |
| 7,500 | RM0.35606 | RM2,670.45 |
| 12,500 | RM0.34932 | RM4,366.50 |
| 17,500 | RM0.34539 | RM6,044.32 |
| 25,000 | RM0.34160 | RM8,540.00 |
| 62,500 | RM0.33345 | RM20,840.62 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |








