Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT00D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT00D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT00D-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT00D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT00D-Q100,118 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.35000 | RM1.35 |
| 10 | RM0.91900 | RM9.19 |
| 25 | RM0.81400 | RM20.35 |
| 100 | RM0.70030 | RM70.03 |
| 250 | RM0.64600 | RM161.50 |
| 500 | RM0.61340 | RM306.70 |
| 1,000 | RM0.58656 | RM586.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.55819 | RM1,395.47 |
| 5,000 | RM0.54109 | RM2,705.45 |
| 7,500 | RM0.53252 | RM3,993.90 |
| 12,500 | RM0.52304 | RM6,538.00 |
| 17,500 | RM0.51749 | RM9,056.08 |
| 25,000 | RM0.51216 | RM12,804.00 |
| 62,500 | RM0.50067 | RM31,291.87 |
| Unit Price without VAT: | RM1.35000 |
|---|---|
| Unit Price with VAT: | RM1.48500 |





