74HCT00N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 12,747
Unit Price: RM0.95000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36,279
Unit Price: RM2.68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 78,442
Unit Price: RM3.70000
Datasheet
NAND Gate IC 4 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT00N,652

DigiKey Part Number
568-1499-5-ND
Manufacturer
Manufacturer Product Number
74HCT00N,652
Description
IC GATE NAND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HCT00N,652 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes