Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT04D,652 | |
|---|---|
DigiKey Part Number | 1727-3798-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT04D,652 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT04D,652 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT04D,653 | Nexperia USA Inc. | 7,004 | 1727-2830-1-ND | RM0.91000 | Similar |
| CD74HCT04M | Texas Instruments | 14,594 | 296-CD74HCT04M-ND | RM3.66000 | Upgrade |
| CD74HCT04M96 | Texas Instruments | 3,966 | 296-14543-1-ND | RM1.58000 | Upgrade |
| CD74HCT04MT | Texas Instruments | 17,176 | 296-CD74HCT04MTCT-ND | RM3.66000 | Upgrade |
| MC74HCT04ADG | Rochester Electronics, LLC | 109,056 | 2156-MC74HCT04ADG-OS-ND | RM1.58000 | Similar |






