74HCT11D,653 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 70
Unit Price: RM1.50000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,960
Unit Price: RM1.38000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Texas Instruments
In Stock: 8,327
Unit Price: RM1.97000
Datasheet

Similar


Texas Instruments
In Stock: 9,250
Unit Price: RM3.23080
Datasheet
AND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT11D,653

DigiKey Part Number
1727-2625-2-ND - Tape & Reel (TR)
1727-2625-1-ND - Cut Tape (CT)
1727-2625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT11D,653
Description
IC GATE AND 3CH 3-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SO
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT11D,652Nexperia USA Inc.701727-6103-NDRM1.50000Parametric Equivalent
74HCT11D-Q100JNexperia USA Inc.1,9601727-74HCT11D-Q100JCT-NDRM1.38000Parametric Equivalent
CD74HCT11MTexas Instruments0296-33128-5-NDRM0.00000Similar
CD74HCT11M96Texas Instruments8,327296-9249-1-NDRM1.97000Similar
CD74HCT11MTTexas Instruments9,250296-CD74HCT11MTCT-NDRM3.23080Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.74900RM7.49
25RM0.66200RM16.55
100RM0.56810RM56.81
250RM0.52340RM130.85
500RM0.49628RM248.14
1,000RM0.47406RM474.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.45056RM1,126.40
5,000RM0.43640RM2,182.00
7,500RM0.42931RM3,219.83
12,500RM0.42146RM5,268.25
17,500RM0.41687RM7,295.23
25,000RM0.41245RM10,311.25
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000