
74HCT11D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT11D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT11D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT11D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT11D-Q100J |
Description | IC GATE AND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.95700 | RM9.57 |
| 25 | RM0.85120 | RM21.28 |
| 100 | RM0.73440 | RM73.44 |
| 250 | RM0.67880 | RM169.70 |
| 500 | RM0.64506 | RM322.53 |
| 1,000 | RM0.61732 | RM617.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.58802 | RM1,470.05 |
| 5,000 | RM0.57038 | RM2,851.90 |
| 7,500 | RM0.56154 | RM4,211.55 |
| 12,500 | RM0.55175 | RM6,896.87 |
| 17,500 | RM0.54603 | RM9,555.52 |
| 25,000 | RM0.54053 | RM13,513.25 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

