Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT125DB,112

DigiKey Part Number
2156-74HCT125DB,112-1727-ND
Manufacturer
Manufacturer Product Number
74HCT125DB,112
Description
IC BUFF NON-INVERT 5.5V 14-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,793
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate RM378.24 flat rate shipping fee will apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
745RM1.57600RM1,174.12
Unit Price without VAT:RM1.57600
Unit Price with VAT:RM1.73360