
74HCT126D,653 | |
|---|---|
DigiKey Part Number | 1727-4088-2-ND - Tape & Reel (TR) 1727-4088-1-ND - Cut Tape (CT) 1727-4088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT126D,653 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.99300 | RM9.93 |
| 25 | RM0.88240 | RM22.06 |
| 100 | RM0.76200 | RM76.20 |
| 250 | RM0.70448 | RM176.12 |
| 500 | RM0.66980 | RM334.90 |
| 1,000 | RM0.64116 | RM641.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.61094 | RM1,527.35 |
| 5,000 | RM0.59272 | RM2,963.60 |
| 7,500 | RM0.58360 | RM4,377.00 |
| 12,500 | RM0.57350 | RM7,168.75 |
| 17,500 | RM0.56759 | RM9,932.83 |
| 25,000 | RM0.56191 | RM14,047.75 |
| 62,500 | RM0.54968 | RM34,355.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

