
74HCT164D,653 | |
|---|---|
DigiKey Part Number | 1727-2051-2-ND - Tape & Reel (TR) 1727-2051-1-ND - Cut Tape (CT) 1727-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT164D,653 |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.91800 | RM9.18 |
| 25 | RM0.81640 | RM20.41 |
| 100 | RM0.70410 | RM70.41 |
| 250 | RM0.65024 | RM162.56 |
| 500 | RM0.61788 | RM308.94 |
| 1,000 | RM0.59108 | RM591.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.56285 | RM1,407.12 |
| 5,000 | RM0.54584 | RM2,729.20 |
| 7,500 | RM0.53732 | RM4,029.90 |
| 12,500 | RM0.52787 | RM6,598.37 |
| 17,500 | RM0.52235 | RM9,141.12 |
| 25,000 | RM0.51704 | RM12,926.00 |
| 62,500 | RM0.50562 | RM31,601.25 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |


