
74HCT164PW,118 | |
|---|---|
DigiKey Part Number | 1727-6623-2-ND - Tape & Reel (TR) 1727-6623-1-ND - Cut Tape (CT) 1727-6623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT164PW,118 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.69300 | RM6.93 |
| 25 | RM0.61480 | RM15.37 |
| 100 | RM0.52640 | RM52.64 |
| 250 | RM0.48432 | RM121.08 |
| 500 | RM0.45894 | RM229.47 |
| 1,000 | RM0.43813 | RM438.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.41614 | RM1,040.35 |
| 5,000 | RM0.40290 | RM2,014.50 |
| 7,500 | RM0.39625 | RM2,971.88 |
| 12,500 | RM0.38890 | RM4,861.25 |
| 17,500 | RM0.38460 | RM6,730.50 |
| 25,000 | RM0.38047 | RM9,511.75 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

