Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT164PW,118

DigiKey Part Number
1727-6623-2-ND - Tape & Reel (TR)
1727-6623-1-ND - Cut Tape (CT)
1727-6623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT164PW,118
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 561,415 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.69300RM6.93
25RM0.61480RM15.37
100RM0.52640RM52.64
250RM0.48432RM121.08
500RM0.45894RM229.47
1,000RM0.43813RM438.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.41614RM1,040.35
5,000RM0.40290RM2,014.50
7,500RM0.39625RM2,971.88
12,500RM0.38890RM4,861.25
17,500RM0.38460RM6,730.50
25,000RM0.38047RM9,511.75
62,500RM0.37156RM23,222.50
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200

Other Suppliers on DigiKey

561,415In Stock
Ships from Rochester Electronics, LLC