74HCT164PW-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,000
Unit Price: RM1.77000
Datasheet
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT164PW-Q100J

DigiKey Part Number
1727-74HCT164PW-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT164PW-Q100J
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.79003RM1,975.08
5,000RM0.76751RM3,837.55
7,500RM0.75623RM5,671.72
12,500RM0.74374RM9,296.75
17,500RM0.73644RM12,887.70
25,000RM0.72942RM18,235.50
Manufacturers Standard Package
Unit Price without VAT:RM0.79003
Unit Price with VAT:RM0.86903