74HCT173D,653 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,005
Unit Price: RM4.85000
Datasheet

Similar


Texas Instruments
In Stock: 4,418
Unit Price: RM2.36000
Datasheet

Similar


Texas Instruments
In Stock: 2,500
Unit Price: RM2.16699
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT173D,653

DigiKey Part Number
1727-6624-2-ND - Tape & Reel (TR)
1727-6624-1-ND - Cut Tape (CT)
1727-6624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT173D,653
Description
IC FF D-TYPE SINGLE 4-BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
40ns @ 4.5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Master Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
80 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT173MTexas Instruments1,005296-CD74HCT173M-NDRM4.85000Similar
CD74HCT173M96Texas Instruments4,418296-31605-1-NDRM2.36000Similar
CD74HCT173MTTexas Instruments2,500CD74HCT173MT-NDRM2.16699Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.35100RM13.51
25RM1.20720RM30.18
100RM1.04760RM104.76
250RM0.97208RM243.02
500RM0.92654RM463.27
1,000RM0.89580RM895.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.84928RM2,123.20
5,000RM0.82537RM4,126.85
7,500RM0.81341RM6,100.57
12,500RM0.80014RM10,001.75
17,500RM0.79239RM13,866.83
25,000RM0.78493RM19,623.25
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300