
74HCT175PW,118 | |
|---|---|
DigiKey Part Number | 1727-7971-2-ND - Tape & Reel (TR) 1727-7971-1-ND - Cut Tape (CT) 1727-7971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT175PW,118 |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 49 MHz | |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.60800 | RM16.08 |
| 25 | RM1.43880 | RM35.97 |
| 100 | RM1.25450 | RM125.45 |
| 250 | RM1.16624 | RM291.56 |
| 500 | RM1.11312 | RM556.56 |
| 1,000 | RM1.08567 | RM1,085.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.02308 | RM2,557.70 |
| 5,000 | RM0.99521 | RM4,976.05 |
| 7,500 | RM0.98125 | RM7,359.38 |
| 12,500 | RM0.96579 | RM12,072.38 |
| 17,500 | RM0.95675 | RM16,743.12 |
| 25,000 | RM0.94807 | RM23,701.75 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

