Upgrade
Upgrade
Upgrade
Similar
Similar

74HCT259D,652 | |
|---|---|
DigiKey Part Number | 1727-6446-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT259D,652 |
Description | IC D-TYPE ADDR 1:8 16-SO |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT259D,652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 20ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |



