74HCT2G08DP-Q100H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,990
Unit Price: RM1.26000
Datasheet
AND Gate IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G08DP-Q100H

DigiKey Part Number
1727-74HCT2G08DP-Q100HTR-ND - Tape & Reel (TR)
1727-74HCT2G08DP-Q100HCT-ND - Cut Tape (CT)
1727-74HCT2G08DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT2G08DP-Q100H
Description
IC GATE AND 2CH 2-INP 8TSSOP
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
14ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM1.08400RM10.84
25RM0.96280RM24.07
100RM0.83330RM83.33
250RM0.77096RM192.74
500RM0.73354RM366.77
1,000RM0.70266RM702.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.66449RM1,993.47
6,000RM0.64582RM3,874.92
9,000RM0.63647RM5,728.23
15,000RM0.62610RM9,391.50
21,000RM0.62005RM13,021.05
30,000RM0.61422RM18,426.60
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400