74HCT32DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,133
Unit Price: RM0.95000
Datasheet

Similar


Texas Instruments
In Stock: 51,325
Unit Price: RM1.54000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,390
Unit Price: RM3.50659
Datasheet

Similar


Texas Instruments
In Stock: 5,306
Unit Price: RM1.54000
Datasheet

Similar


Texas Instruments
In Stock: 7,935
Unit Price: RM4.49000
Datasheet
OR Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT32DB,112

DigiKey Part Number
1727-7550-ND
Manufacturer
Manufacturer Product Number
74HCT32DB,112
Description
IC GATE OR 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 5.2mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SSOP
Number of Inputs
2
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT32PW,118Nexperia USA Inc.2,1331727-6633-1-NDRM0.95000Similar
SN74HCT32DBRTexas Instruments51,325296-8410-1-NDRM1.54000Similar
SN74HCT32PWRochester Electronics, LLC8,3902156-SN74HCT32PW-NDRM3.50659Similar
SN74HCT32PWRTexas Instruments5,306296-8411-1-NDRM1.54000Similar
SN74HCT32PWTTexas Instruments7,935296-SN74HCT32PWTCT-NDRM4.49000Similar
Obsolete
Marketplace Stock: 6,742 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6,742In Stock
Ships from Rochester Electronics, LLC