74HCT366PW,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 44,017
Unit Price: RM2.60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 1,593
Unit Price: RM1.62000
Datasheet
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT366PW,118

DigiKey Part Number
1727-6634-2-ND - Tape & Reel (TR)
1727-6634-1-ND - Cut Tape (CT)
1727-6634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT366PW,118
Description
IC BUFFER INVERT 5.5V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.47400RM14.74
25RM1.31920RM32.98
100RM1.14730RM114.73
250RM1.06536RM266.34
500RM1.01612RM508.06
1,000RM0.98681RM986.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.93271RM2,331.78
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900