
74HCT367D,653 | |
|---|---|
DigiKey Part Number | 1727-7985-2-ND - Tape & Reel (TR) 1727-7985-1-ND - Cut Tape (CT) 1727-7985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT367D,653 |
Description | IC BUFF 4.5V/5.5V 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT367M96 | Texas Instruments | 949 | 296-31612-1-ND | RM2.52000 | Upgrade |
| CD74HCT367MT | Texas Instruments | 232 | 296-CD74HCT367MTCT-ND | RM4.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.37900 | RM13.79 |
| 25 | RM1.23080 | RM30.77 |
| 100 | RM1.06970 | RM106.97 |
| 250 | RM0.99256 | RM248.14 |
| 500 | RM0.94616 | RM473.08 |
| 1,000 | RM0.91570 | RM915.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.86752 | RM2,168.80 |
| 5,000 | RM0.84320 | RM4,216.00 |
| 7,500 | RM0.83102 | RM6,232.65 |
| 12,500 | RM0.81752 | RM10,219.00 |
| 17,500 | RM0.80963 | RM14,168.52 |
| 25,000 | RM0.80205 | RM20,051.25 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

