Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

74HCT4051D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT4051D-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT4051D-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT4051D-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4051D-Q100,11 |
Description | IC MUX 8:1 120OHM 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 39ns, 32ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 400nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 120Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 16-SO |
Voltage - Supply, Dual (V±) ±1V ~ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4051M | Texas Instruments | 21 | 296-9276-5-ND | RM4.82000 | Upgrade |
| CD74HCT4051M96 | Texas Instruments | 13,534 | 296-14560-1-ND | RM2.37000 | Upgrade |
| CD74HCT4051M96E4 | Texas Instruments | 0 | CD74HCT4051M96E4-ND | RM0.75924 | Upgrade |
| CD74HCT4051M96G4 | Texas Instruments | 0 | CD74HCT4051M96G4-ND | RM0.75924 | Upgrade |
| CD74HCT4051ME4 | Texas Instruments | 0 | CD74HCT4051ME4-ND | RM2.03300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.58000 | RM15.80 |
| 25 | RM1.41240 | RM35.31 |
| 100 | RM1.23080 | RM123.08 |
| 250 | RM1.14408 | RM286.02 |
| 500 | RM1.09170 | RM545.85 |
| 1,000 | RM1.06366 | RM1,063.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.07061 | RM2,676.53 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |




