Similar

74HCT4067PW,112 | |
|---|---|
DigiKey Part Number | 1727-3434-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4067PW,112 |
Description | IC MUX 16:1 120OHM 24TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4067PW,112 Models |
Category | Switch Time (Ton, Toff) (Max) 65ns, 60ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 100MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 800nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 24-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4067BPW | Rochester Electronics, LLC | 328,930 | 2156-CD4067BPW-ND | RM7.21018 | Similar |
| CD4067BPWR | Texas Instruments | 0 | 296-44349-1-ND | RM6.78000 | Similar |



