74HCT574DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 183
Unit Price: RM1.81000
Datasheet

Similar


Texas Instruments
In Stock: 3,814
Unit Price: RM2.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM7.42089
Datasheet

Similar


onsemi
In Stock: 150
Unit Price: RM2.92000
Datasheet

Similar


onsemi
In Stock: 7,831
Unit Price: RM2.52000
Datasheet

Similar


Texas Instruments
In Stock: 4,556
Unit Price: RM2.56000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,543
Unit Price: RM4.41000
Datasheet

Similar


Texas Instruments
In Stock: 10,647
Unit Price: RM2.72000
Datasheet

Similar


Texas Instruments
In Stock: 1,500
Unit Price: RM4.41000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT574DB,118

DigiKey Part Number
1727-7562-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT574DB,118
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
76 MHz
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types