
74HCT7541PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT7541PW,118TR-ND - Tape & Reel (TR) 1727-74HCT7541PW,118CT-ND - Cut Tape (CT) 1727-74HCT7541PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT7541PW,118 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.87500 | RM18.75 |
| 25 | RM1.68320 | RM42.08 |
| 100 | RM1.47120 | RM147.12 |
| 250 | RM1.37000 | RM342.50 |
| 500 | RM1.30902 | RM654.51 |
| 1,000 | RM1.28641 | RM1,286.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.20597 | RM3,014.93 |
| 5,000 | RM1.17406 | RM5,870.30 |
| 7,500 | RM1.15808 | RM8,685.60 |
| 12,500 | RM1.14037 | RM14,254.63 |
| 17,500 | RM1.13002 | RM19,775.35 |
| 25,000 | RM1.12007 | RM28,001.75 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |


