
74HCT85D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT85D,653TR-ND - Tape & Reel (TR) 1727-74HCT85D,653CT-ND - Cut Tape (CT) 1727-74HCT85D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT85D,653 |
Description | IC MAG COMPARATOR 4BIT 16-SO |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 4mA, 4mA | |
Max Propagation Delay @ V, Max CL | 44ns @ 4.5V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.63100 | RM16.31 |
| 25 | RM1.45920 | RM36.48 |
| 100 | RM1.27220 | RM127.22 |
| 250 | RM1.18312 | RM295.78 |
| 500 | RM1.12920 | RM564.60 |
| 1,000 | RM1.10214 | RM1,102.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.03739 | RM2,593.47 |
| 5,000 | RM1.00920 | RM5,046.00 |
| 7,500 | RM0.99508 | RM7,463.10 |
| 12,500 | RM0.97944 | RM12,243.00 |
| 17,500 | RM0.97030 | RM16,980.25 |
| 25,000 | RM0.96151 | RM24,037.75 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

