AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV08D,118

DigiKey Part Number
1727-6650-2-ND - Tape & Reel (TR)
1727-6650-1-ND - Cut Tape (CT)
1727-6650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV08D,118
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LV08D,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.3V ~ 0.8V
Input Logic Level - High
0.9V ~ 2V
Max Propagation Delay @ V, Max CL
9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,201
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.80400RM8.04
25RM0.71240RM17.81
100RM0.61270RM61.27
250RM0.56468RM141.17
500RM0.53592RM267.96
1,000RM0.51220RM512.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.48714RM1,217.85
5,000RM0.47204RM2,360.20
7,500RM0.46448RM3,483.60
12,500RM0.45610RM5,701.25
17,500RM0.45120RM7,896.00
25,000RM0.44649RM11,162.25
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800