NOR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NOR Gate IC 1 Channel 5-TSSOP
SOT 353

74LV1T02GWH

DigiKey Part Number
1727-7712-2-ND - Tape & Reel (TR)
1727-7712-1-ND - Cut Tape (CT)
1727-7712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T02GWH
Description
IC GATE NOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LV1T02GWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.1V ~ 0.3V
Input Logic Level - High
1.28V ~ 4.6V
Max Propagation Delay @ V, Max CL
4.7ns @ 5V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,834
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.60300RM6.03
25RM0.53280RM13.32
100RM0.45510RM45.51
250RM0.41796RM104.49
500RM0.39566RM197.83
1,000RM0.37726RM377.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.35453RM1,063.59
6,000RM0.34342RM2,060.52
9,000RM0.33786RM3,040.74
15,000RM0.33169RM4,975.35
21,000RM0.32809RM6,889.89
30,000RM0.32462RM9,738.60
75,000RM0.31716RM23,787.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700