74LV244DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6,500
Unit Price: RM2.29000
Datasheet

Similar


onsemi
In Stock: 9,366
Unit Price: RM2.84000
Datasheet

Similar


Texas Instruments
In Stock: 2,912
Unit Price: RM2.80000
Datasheet

Similar


Texas Instruments
In Stock: 1,659
Unit Price: RM3.66000
Datasheet

Similar


Texas Instruments
In Stock: 6,341
Unit Price: RM3.74000
Datasheet

Similar


Texas Instruments
In Stock: 1,131
Unit Price: RM4.45000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,420
Unit Price: RM4.89000
Datasheet

Similar


Texas Instruments
In Stock: 1,492
Unit Price: RM2.96000
Datasheet

Similar


Texas Instruments
In Stock: 7,250
Unit Price: RM1.77300
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV244DB,118

DigiKey Part Number
74LV244DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV244DB,118
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11,436 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11,436In Stock
Ships from Rochester Electronics, LLC