74LV4051BQ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: RM56.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM55.91000
Datasheet
1 Circuit IC Switch 8:1 85Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV4051BQ,115

DigiKey Part Number
1727-6945-2-ND - Tape & Reel (TR)
1727-6945-1-ND - Cut Tape (CT)
1727-6945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV4051BQ,115
Description
IC MUX 8:1 85OHM 16DHVQFN
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 85Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
1V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
34ns, 29ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM1.02000RM10.20
25RM0.90760RM22.69
100RM0.78450RM78.45
250RM0.72528RM181.32
500RM0.68966RM344.83
1,000RM0.66030RM660.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.62408RM1,872.24
6,000RM0.60635RM3,638.10
9,000RM0.59747RM5,377.23
15,000RM0.58763RM8,814.45
21,000RM0.58188RM12,219.48
30,000RM0.57635RM17,290.50
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600