74LVC06APW-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1,456
Unit Price: RM1.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,336
Unit Price: RM0.59100
Datasheet

Similar


onsemi
In Stock: 2,422
Unit Price: RM1.38000
Datasheet

Similar


Texas Instruments
In Stock: 698
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM1.78543
Datasheet

Similar


Texas Instruments
In Stock: 5,645
Unit Price: RM1.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.37358
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM0.37358
Datasheet

Similar


Texas Instruments
In Stock: 1,122
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 52,889
Unit Price: RM2.80000
Datasheet
Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC06APW-Q100J

DigiKey Part Number
1727-74LVC06APW-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC06APW-Q100JCT-ND - Cut Tape (CT)
1727-74LVC06APW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC06APW-Q100J
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.2V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.12V ~ 0.8V
Input Logic Level - High
1.08V ~ 2V
Max Propagation Delay @ V, Max CL
2.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.73700RM7.37
25RM0.65080RM16.27
100RM0.55870RM55.87
250RM0.51440RM128.60
500RM0.48778RM243.89
1,000RM0.46583RM465.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.44267RM1,106.67
5,000RM0.42872RM2,143.60
7,500RM0.42173RM3,162.97
12,500RM0.41399RM5,174.88
17,500RM0.40947RM7,165.73
25,000RM0.40512RM10,128.00
62,500RM0.39575RM24,734.38
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600